MKP383351025JD02W0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,49527 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,46044 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,46044 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,46044 €
Datasheet
0.051 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP383351025JD02W0

DigiKey Part Number
MKP383351025JD02W0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKP383351025JD02W0
Description
CAP FILM 0.051UF 5% 250VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.051 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.492" L x 0.197" W (12.50mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
125V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
250V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKP383351025JD02G0Vishay Beyschlag/Draloric/BC Components0MKP383351025JD02G0-ND0,49527 €Parametric Equivalent
MKP383351025JDA2B0Vishay Beyschlag/Draloric/BC Components0MKP383351025JDA2B0-ND0,46044 €Parametric Equivalent
MKP383351025JDI2B0Vishay Beyschlag/Draloric/BC Components0MKP383351025JDI2B0-ND0,46044 €Parametric Equivalent
MKP383351025JDM2B0Vishay Beyschlag/Draloric/BC Components0MKP383351025JDM2B0-ND0,46044 €Parametric Equivalent
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
1 0000,48149 €481,49 €
Manufacturers Standard Package
Unit Price without VAT:0,48149 €
Unit Price with VAT:0,57779 €