Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383327063JF02W0 | |
|---|---|
DigiKey Part Number | MKP383327063JF02W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP383327063JF02W0 |
Description | CAP FILM 0.027UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP383327063JFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383327063JFI2B0-ND | 0,47160 € | Parametric Equivalent |
| MKP383327063JFM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383327063JFM2B0-ND | 0,46170 € | Parametric Equivalent |
| MKP383327063JFP2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383327063JFP2B0-ND | 0,46170 € | Parametric Equivalent |
| MKP385327063JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385327063JF02W0-ND | 0,31088 € | Parametric Equivalent |
| MKP385327063JFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385327063JFI2B0-ND | 0,28931 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 0,53081 € | 583,89 € |
| Unit Price without VAT: | 0,53081 € |
|---|---|
| Unit Price with VAT: | 0,63697 € |




