
MKP383318250JKI2B0 | |
|---|---|
DigiKey Part Number | MKP383318250JKI2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383318250JKI2B0 |
Description | CAP FILM 0.018UF 5% 2.5KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 2500V (2.5kV) |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 900V | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,43016 € | 178,77 € |
| Unit Price without VAT: | 1,43016 € |
|---|---|
| Unit Price with VAT: | 1,71619 € |

