Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383316025JCI2B0 | |
|---|---|
DigiKey Part Number | MKP383316025JCI2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383316025JCI2B0 |
Description | CAP FILM 0.016UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.016 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.177" W (10.00mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.374" (9.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 125V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP383316025JC02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383316025JC02G0-ND | 0,35746 € | Parametric Equivalent |
| MKP383316025JC02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383316025JC02W0-ND | 0,35746 € | Parametric Equivalent |
| MKP383316025JCA2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383316025JCA2B0-ND | 0,32749 € | Parametric Equivalent |
| MKP383316025JCM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383316025JCM2B0-ND | 0,32749 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,34088 € | 340,88 € |
| Unit Price without VAT: | 0,34088 € |
|---|---|
| Unit Price with VAT: | 0,40906 € |


