Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383282200JFP2B0 | |
|---|---|
DigiKey Part Number | MKP383282200JFP2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383282200JFP2B0 |
Description | CAP FILM 8200PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.394" W (17.50mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238360822 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238360822-ND | 1,88748 € | Parametric Equivalent |
| BFC238361822 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238361822-ND | 1,88748 € | Parametric Equivalent |
| BFC238362822 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238362822-ND | 2,11455 € | Parametric Equivalent |
| BFC238363822 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238363822-ND | 2,03308 € | Parametric Equivalent |
| BFC238364822 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238364822-ND | 1,90478 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,69556 € | 347,78 € |
| Unit Price without VAT: | 0,69556 € |
|---|---|
| Unit Price with VAT: | 0,83467 € |




