Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383218063JCM2B0 | |
|---|---|
DigiKey Part Number | MKP383218063JCM2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383218063JCM2B0 |
Description | CAP FILM 1800PF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1800 pF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP383218063JC02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383218063JC02G0-ND | 0,25327 € | Parametric Equivalent |
| MKP383218063JC02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383218063JC02W0-ND | 0,24863 € | Parametric Equivalent |
| MKP383218063JCA2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383218063JCA2B0-ND | 0,23174 € | Parametric Equivalent |
| MKP383218063JCI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383218063JCI2B0-ND | 0,24867 € | Parametric Equivalent |
| MKP385218085JCA2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385218085JCA2B0-ND | 0,27516 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,23174 € | 463,48 € |
| Unit Price without VAT: | 0,23174 € |
|---|---|
| Unit Price with VAT: | 0,27809 € |



