
MKP1848SE57090KP4C | |
|---|---|
DigiKey Part Number | 56-MKP1848SE57090KP4C-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848SE57090KP4C |
Description | MKP 7F 10 % 900VDC PICH P1=37, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.654" L x 1.063" W (42.00mm x 27.00mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 900V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 11 mOhms | Features Low ESR, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 4,64671 € | 325,27 € |
| Unit Price without VAT: | 4,64671 € |
|---|---|
| Unit Price with VAT: | 5,57605 € |

