
MKP1848C65050JP4 | |
|---|---|
DigiKey Part Number | 2870-MKP1848C65050JP4-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848C65050JP4 |
Description | CAP FILM 50UF 5% 500VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | MKP1848C65050JP4 Models |
Category | Operating Temperature 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.654" L x 1.181" W (42.00mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.772" (45.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 500V | Applications DC Link, DC Filtering |
Dielectric Material | Features Low ESR; Low ESL; Long Life |
ESR (Equivalent Series Resistance) 3 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,37000 € | 22,37 € |
| 10 | 18,04800 € | 180,48 € |
| 63 | 16,12841 € | 1 016,09 € |
| 126 | 15,62635 € | 1 968,92 € |
| 504 | 14,87228 € | 7 495,63 € |
| Unit Price without VAT: | 22,37000 € |
|---|---|
| Unit Price with VAT: | 26,84400 € |

