
MKP1848C61512JP2 | |
|---|---|
DigiKey Part Number | 2870-MKP1848C61512JP2-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848C61512JP2 |
Description | CAP FILM 15UF 5% 1.2KVDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.181" W (42.00mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 2.244" (57.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1200V (1.2kV) | Applications DC Link, DC Filtering |
Dielectric Material | Features Low ESR; Low ESL; Long Life |
ESR (Equivalent Series Resistance) 6 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | 9,64730 € | 607,78 € |
| Unit Price without VAT: | 9,64730 € |
|---|---|
| Unit Price with VAT: | 11,57676 € |

