Direct
Direct

MFU0402FF01750E100 | |
|---|---|
DigiKey Part Number | MFU04021.75TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MFU0402FF01750E100 |
Description | FUSE BOARD MNT 1.75A 32VDC 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.75 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0402FF01750E100 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) | Melting I²t 0.0077 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.040" L x 0.020" W x 0.013" H (1.00mm x 0.50mm x 0.32mm) |
Current Rating (Amps) | DC Cold Resistance 0.054 Ohms |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFU0402FF01750E500 | Vishay | 0 | MFU0402FF01750E500-ND | 0,12006 € | Direct |
| 04351.75KR | Littelfuse Inc. | 0 | F1447TR-ND | 0,65730 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,15322 € | 153,22 € |
| Unit Price without VAT: | 0,15322 € |
|---|---|
| Unit Price with VAT: | 0,18386 € |



