6.8 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C6801FRP00

DigiKey Part Number
56-MBB02070C6801FRP00TR-ND - Tape & Reel (TR)
56-MBB02070C6801FRP00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBB02070C6801FRP00
Description
RES 6.8K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C6801DC100Vishay Beyschlag/Draloric/BC Components73456-MBB02070C6801DC100CT-ND0,34000 €Parametric Equivalent
MBB02070C6801FC100Vishay Beyschlag/Draloric/BC Components1 503BC3863CT-ND0,30000 €Parametric Equivalent
MBB02070C6801FCT00Vishay Beyschlag/Draloric/BC Components13 042BC3864CT-ND0,08000 €Parametric Equivalent
MRS25000C6801FCT00Vishay Beyschlag/Draloric/BC Components4 907BC4239CT-ND0,19000 €Parametric Equivalent
MRS25000C6801FRP00Vishay Beyschlag/Draloric/BC Components4 93756-MRS25000C6801FRP00CT-ND0,21000 €Parametric Equivalent
In-Stock: 4 128
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,07600 €0,76 €
250,07120 €1,78 €
500,06740 €3,37 €
1000,06370 €6,37 €
2500,05908 €14,77 €
5000,05590 €27,95 €
1 0000,05302 €53,02 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,04731 €236,55 €
10 0000,04528 €452,80 €
15 0000,04419 €662,85 €
25 0000,04294 €1 073,50 €
35 0000,04217 €1 475,95 €
50 0000,04141 €2 070,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €