
MBB02070C4751FRP00 | |
|---|---|
DigiKey Part Number | BC4.75KZTR-ND - Tape & Reel (TR) BC4.75KZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBB02070C4751FRP00 |
Description | RES 4.75K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,07120 € | 1,78 € |
| 50 | 0,06740 € | 3,37 € |
| 100 | 0,06370 € | 6,37 € |
| 250 | 0,05908 € | 14,77 € |
| 500 | 0,05590 € | 27,95 € |
| 1 000 | 0,05302 € | 53,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04731 € | 236,55 € |
| 10 000 | 0,04528 € | 452,80 € |
| 15 000 | 0,04419 € | 662,85 € |
| 25 000 | 0,04294 € | 1 073,50 € |
| 35 000 | 0,04217 € | 1 475,95 € |
| 50 000 | 0,04141 € | 2 070,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

