
MBB02070C4023FC100 | |
---|---|
DigiKey Part Number | 56-MBB02070C4023FC100CT-ND - Cut Tape (CT) 56-MBB02070C4023FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C4023FC100 |
Description | RES 402K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 402 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,22000 € | 2,20 € |
25 | 0,20440 € | 5,11 € |
50 | 0,19300 € | 9,65 € |
100 | 0,18250 € | 18,25 € |
250 | 0,16976 € | 42,44 € |
500 | 0,16106 € | 80,53 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,13701 € | 137,01 € |
2 000 | 0,13302 € | 266,04 € |
3 000 | 0,13236 € | 397,08 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32400 € |