
MBB02070C3328FCT00 | |
|---|---|
DigiKey Part Number | BC4465CT-ND - Cut Tape (CT) BC4465TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C3328FCT00 |
Description | RES 3.32 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.32 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13100 € | 1,31 € |
| 25 | 0,11000 € | 2,75 € |
| 50 | 0,09720 € | 4,86 € |
| 100 | 0,08630 € | 8,63 € |
| 250 | 0,07416 € | 18,54 € |
| 500 | 0,06662 € | 33,31 € |
| 1 000 | 0,06020 € | 60,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04874 € | 243,70 € |
| 10 000 | 0,04500 € | 450,00 € |
| 15 000 | 0,04307 € | 646,05 € |
| 25 000 | 0,04090 € | 1 022,50 € |
| 35 000 | 0,03960 € | 1 386,00 € |
| 50 000 | 0,03833 € | 1 916,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

