
MBB02070C3303DC100 | |
|---|---|
DigiKey Part Number | 56-MBB02070C3303DC100CT-ND - Cut Tape (CT) 56-MBB02070C3303DC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C3303DC100 |
Description | RES 330K OHM 0.6W 0.5% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28600 € | 2,86 € |
| 25 | 0,26600 € | 6,65 € |
| 50 | 0,25100 € | 12,55 € |
| 100 | 0,23740 € | 23,74 € |
| 250 | 0,22088 € | 55,22 € |
| 500 | 0,20968 € | 104,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,19956 € | 199,56 € |
| 2 000 | 0,19049 € | 380,98 € |
| 3 000 | 0,18565 € | 556,95 € |
| 5 000 | 0,18001 € | 900,05 € |
| 7 000 | 0,17657 € | 1 235,99 € |
| 10 000 | 0,17315 € | 1 731,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40800 € |

