Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBB02070C2942FC100 | |
|---|---|
DigiKey Part Number | MBB02070C2942FC100-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C2942FC100 |
Description | RES 29.4K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 29.4 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C2942DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C2942DC100-ND | 0,15711 € | Parametric Equivalent |
| MBB02070C2942FCT00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C2942FCT00-ND | 0,04102 € | Parametric Equivalent |
| MBB02070C2942FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC29.4KZTR-ND | 0,03698 € | Parametric Equivalent |
| MRS25000C2942FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MRS25000C2942FC100-ND | 0,14653 € | Parametric Equivalent |
| MRS25000C2942FCT00 | Vishay Beyschlag/Draloric/BC Components | 5 888 | 56-MRS25000C2942FCT00CT-ND | 0,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,13519 € | 135,19 € |
| Unit Price without VAT: | 0,13519 € |
|---|---|
| Unit Price with VAT: | 0,16223 € |




