Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBB02070C2400FRP00 | |
|---|---|
DigiKey Part Number | B0207C240R0F5T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBB02070C2400FRP00 |
Description | RES 240 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C2400DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C2400DC100-ND | 0,15711 € | Parametric Equivalent |
| MBB02070C2400FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C2400FC100-ND | 0,13519 € | Parametric Equivalent |
| MBB02070C2400FCT00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC3693CT-ND | 0,08000 € | Parametric Equivalent |
| MBB02070D2400DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070D2400DC100-ND | 0,19681 € | Parametric Equivalent |
| MRS25000C2400FCT00 | Vishay Beyschlag/Draloric/BC Components | 1 972 | BC4080CT-ND | 0,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03698 € | 184,90 € |
| Unit Price without VAT: | 0,03698 € |
|---|---|
| Unit Price with VAT: | 0,04438 € |





