
MBB02070C2150FCT00 | |
|---|---|
DigiKey Part Number | BC4455CT-ND - Cut Tape (CT) BC4455TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C2150FCT00 |
Description | RES 215 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 215 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,09920 € | 2,48 € |
| 50 | 0,08760 € | 4,38 € |
| 100 | 0,07760 € | 7,76 € |
| 250 | 0,06668 € | 16,67 € |
| 500 | 0,05986 € | 29,93 € |
| 1 000 | 0,05403 € | 54,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04452 € | 222,60 € |
| 10 000 | 0,04106 € | 410,60 € |
| 15 000 | 0,03928 € | 589,20 € |
| 25 000 | 0,03727 € | 931,75 € |
| 35 000 | 0,03607 € | 1 262,45 € |
| 50 000 | 0,03490 € | 1 745,00 € |
| 60 000 | 0,03434 € | 2 060,40 € |
| 120 000 | 0,03241 € | 3 889,20 € |
| 125 000 | 0,03230 € | 4 037,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |

