
| MBB02070C2150FCT00 | |
|---|---|
| DigiKey Part Number | BC4455CT-ND - Cut Tape (CT) BC4455TB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | MBB02070C2150FCT00 | 
| Description | RES 215 OHM 1% 0.6W AXIAL | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 215 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | ||
| Supplier Device Package | - | |
| Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,19000 € | 0,19 € | 
| 10 | 0,11700 € | 1,17 € | 
| 25 | 0,09920 € | 2,48 € | 
| 50 | 0,08760 € | 4,38 € | 
| 100 | 0,07760 € | 7,76 € | 
| 250 | 0,06668 € | 16,67 € | 
| 500 | 0,05986 € | 29,93 € | 
| 1 000 | 0,05403 € | 54,03 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,04452 € | 222,60 € | 
| 10 000 | 0,04106 € | 410,60 € | 
| 15 000 | 0,03928 € | 589,20 € | 
| 25 000 | 0,03727 € | 931,75 € | 
| 35 000 | 0,03607 € | 1 262,45 € | 
| 50 000 | 0,03490 € | 1 745,00 € | 
| 60 000 | 0,03434 € | 2 060,40 € | 
| 120 000 | 0,03241 € | 3 889,20 € | 
| 125 000 | 0,03230 € | 4 037,50 € | 
| Unit Price without VAT: | 0,19000 € | 
|---|---|
| Unit Price with VAT: | 0,22800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France