
MBB02070C1542FC100 | |
|---|---|
DigiKey Part Number | BC3628CT-ND - Cut Tape (CT) BC3628TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C1542FC100 |
Description | RES 15.4K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.4 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22000 € | 2,20 € |
| 25 | 0,20440 € | 5,11 € |
| 50 | 0,19280 € | 9,64 € |
| 100 | 0,18230 € | 18,23 € |
| 250 | 0,16964 € | 42,41 € |
| 500 | 0,16096 € | 80,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,16385 € | 163,85 € |
| 2 000 | 0,14687 € | 293,74 € |
| 3 000 | 0,14615 € | 438,45 € |
| 5 000 | 0,12886 € | 644,30 € |
| 7 000 | 0,12752 € | 892,64 € |
| 10 000 | 0,12620 € | 1 262,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32400 € |

