Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBB02070C1541DC100 | |
|---|---|
DigiKey Part Number | MBB02070C1541DC100-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C1541DC100 |
Description | RES 1.54K OHM 0.6W 0.5% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.54 kOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C1541DRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C1541DRP00-ND | 0,05275 € | Parametric Equivalent |
| CMF551K5400DER6 | Vishay Dale | 0 | CMF551K5400DER6-ND | 0,35506 € | Parametric Equivalent |
| CMF551K5400DHEB | Vishay Dale | 0 | CMF551K5400DHEB-ND | 0,35132 € | Parametric Equivalent |
| CMF551K5400DHEK | Vishay Dale | 0 | CMF551K5400DHEK-ND | 2,82140 € | Parametric Equivalent |
| CMF551K5400DHR6 | Vishay Dale | 0 | CMF551K5400DHR6-ND | 0,22189 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,15711 € | 157,11 € |
| Unit Price without VAT: | 0,15711 € |
|---|---|
| Unit Price with VAT: | 0,18853 € |



