Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBB02070C1400DRP00 | |
|---|---|
DigiKey Part Number | MBB02070C1400DRP00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBB02070C1400DRP00 |
Description | RES 140 OHM 0.6W 0.5% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 140 Ohms ±0.5% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C1400DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C1400DC100-ND | 0,15711 € | Parametric Equivalent |
| CMF55140R00DEEB | Vishay Dale | 0 | CMF55140R00DEEB-ND | 0,54924 € | Parametric Equivalent |
| CMF55140R00DHEA | Vishay Dale | 0 | CMF55140R00DHEA-ND | 0,21639 € | Parametric Equivalent |
| CMF55140R00DHEB | Vishay Dale | 0 | CMF55140R00DHEB-ND | 0,35132 € | Parametric Equivalent |
| CMF55140R00DHRE | Vishay Dale | 0 | CMF55140R00DHRE-ND | 0,14842 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05275 € | 263,75 € |
| Unit Price without VAT: | 0,05275 € |
|---|---|
| Unit Price with VAT: | 0,06330 € |



