130 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C1300FCT00

DigiKey Part Number
BC4447CT-ND - Cut Tape (CT)
BC4447TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C1300FCT00
Description
RES 130 OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
130 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C1300FRP00Vishay Beyschlag/Draloric/BC Components3 99456-MBB02070C1300FRP00CT-ND0,09000 €Parametric Equivalent
MRS25000C1300FCT00Vishay Beyschlag/Draloric/BC Components12 589BC3985CT-ND0,19000 €Parametric Equivalent
MRS25000C1300FRP00Vishay Beyschlag/Draloric/BC Components977PPC130ZCT-ND0,21000 €Parametric Equivalent
CMF55130R00FHEBVishay Dale1 154CMF130HFCT-ND0,59000 €Parametric Equivalent
In-Stock: 1 138
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11900 €1,19 €
250,10040 €2,51 €
500,08860 €4,43 €
1000,07850 €7,85 €
2500,06744 €16,86 €
5000,06052 €30,26 €
1 0000,05463 €54,63 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,04414 €220,70 €
10 0000,04071 €407,10 €
15 0000,03894 €584,10 €
25 0000,03695 €923,75 €
35 0000,03576 €1 251,60 €
50 0000,03460 €1 730,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22800 €