
MBB02070C1003FC100 | |
|---|---|
DigiKey Part Number | BC3570CT-ND - Cut Tape (CT) BC3570TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C1003FC100 |
Description | RES 100K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,24900 € | 2,49 € |
| 25 | 0,23080 € | 5,77 € |
| 50 | 0,21800 € | 10,90 € |
| 100 | 0,20610 € | 20,61 € |
| 250 | 0,19172 € | 47,93 € |
| 500 | 0,18192 € | 90,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,17307 € | 173,07 € |
| 2 000 | 0,16512 € | 330,24 € |
| 3 000 | 0,16087 € | 482,61 € |
| 5 000 | 0,15593 € | 779,65 € |
| 7 000 | 0,15290 € | 1 070,30 € |
| 10 000 | 0,14990 € | 1 499,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36000 € |

