15 MOhms ±5% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C1505JCT00

DigiKey Part Number
56-MBB02070C1505JCT00CT-ND - Cut Tape (CT)
56-MBB02070C1505JCT00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C1505JCT00
Description
RES 15M OHM 0.6W 5% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 MOhms ±5% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,11700 €1,17 €
250,10880 €2,72 €
500,10260 €5,13 €
1000,09710 €9,71 €
2500,09012 €22,53 €
5000,08536 €42,68 €
1 0000,08102 €81,02 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,07254 €362,70 €
10 0000,06953 €695,30 €
15 0000,06794 €1 019,10 €
25 0000,06609 €1 652,25 €
35 0000,06496 €2 273,60 €
50 0000,06385 €3 192,50 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16800 €