4.75 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C4751FRP00

DigiKey Part Number
BC4.75KXTR-ND - Tape & Reel (TR)
BC4.75KXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBA02040C4751FRP00
Description
RES 4.75K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.75 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR2500004751FR500Vishay Beyschlag/Draloric/BC Components8 14356-SFR2500004751FR500CT-ND0,12000 €Similar
MBA02040C4751FC100Vishay Beyschlag/Draloric/BC Components417BC3522CT-ND0,31000 €Parametric Equivalent
In-Stock: 197
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,08100 €0,81 €
250,07520 €1,88 €
500,07100 €3,55 €
1000,06710 €6,71 €
2500,06228 €15,57 €
5000,05894 €29,47 €
1 0000,05590 €55,90 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,04990 €249,50 €
10 0000,04776 €477,60 €
15 0000,04663 €699,45 €
25 0000,04531 €1 132,75 €
35 0000,04451 €1 557,85 €
50 0000,04371 €2 185,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €