
MBA02040C3012FC100 | |
|---|---|
DigiKey Part Number | BC3496CT-ND - Cut Tape (CT) BC3496TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C3012FC100 |
Description | RES 30.1K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C3012FRP00 | Vishay Beyschlag/Draloric/BC Components | 174 | BC30.1KXCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25200 € | 2,52 € |
| 25 | 0,23400 € | 5,85 € |
| 50 | 0,22080 € | 11,04 € |
| 100 | 0,20870 € | 20,87 € |
| 250 | 0,19420 € | 48,55 € |
| 500 | 0,18428 € | 92,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,17532 € | 175,32 € |
| 2 000 | 0,16728 € | 334,56 € |
| 3 000 | 0,16297 € | 488,91 € |
| 5 000 | 0,15797 € | 789,85 € |
| 7 000 | 0,15492 € | 1 084,44 € |
| 10 000 | 0,15187 € | 1 518,70 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

