30 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C3002FC100

DigiKey Part Number
56-MBA02040C3002FC100CT-ND - Cut Tape (CT)
56-MBA02040C3002FC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C3002FC100
Description
RES 30K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
30 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C3002FCT00Vishay Beyschlag/Draloric/BC Components5 00056-MBA02040C3002FCT00CT-ND0,08000 €Parametric Equivalent
MBA02040C3002FRP00Vishay Beyschlag/Draloric/BC Components2 30756-MBA02040C3002FRP00CT-ND0,09000 €Parametric Equivalent
In-Stock: 995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,25200 €2,52 €
250,23400 €5,85 €
500,22080 €11,04 €
1000,20870 €20,87 €
2500,19420 €48,55 €
5000,18428 €92,14 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,17532 €175,32 €
2 0000,16728 €334,56 €
3 0000,16297 €488,91 €
5 0000,15797 €789,85 €
7 0000,15492 €1 084,44 €
10 0000,15187 €1 518,70 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,37200 €