
MBA02040C2371FCT00 | |
|---|---|
DigiKey Part Number | 56-MBA02040C2371FCT00CT-ND - Cut Tape (CT) 56-MBA02040C2371FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C2371FCT00 |
Description | RES 2.37K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.37 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,06360 € | 1,59 € |
| 50 | 0,06020 € | 3,01 € |
| 100 | 0,05680 € | 5,68 € |
| 250 | 0,05264 € | 13,16 € |
| 500 | 0,04982 € | 24,91 € |
| 1 000 | 0,04723 € | 47,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04211 € | 210,55 € |
| 10 000 | 0,04028 € | 402,80 € |
| 15 000 | 0,03931 € | 589,65 € |
| 25 000 | 0,03818 € | 954,50 € |
| 35 000 | 0,03749 € | 1 312,15 € |
| 50 000 | 0,03680 € | 1 840,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

