
MBA02040C1504FC100 | |
|---|---|
DigiKey Part Number | 56-MBA02040C1504FC100CT-ND - Cut Tape (CT) 56-MBA02040C1504FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C1504FC100 |
Description | RES 1.5M OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27700 € | 2,77 € |
| 25 | 0,25720 € | 6,43 € |
| 50 | 0,24280 € | 12,14 € |
| 100 | 0,22950 € | 22,95 € |
| 250 | 0,21348 € | 53,37 € |
| 500 | 0,20264 € | 101,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,19283 € | 192,83 € |
| 2 000 | 0,18405 € | 368,10 € |
| 3 000 | 0,17936 € | 538,08 € |
| 5 000 | 0,17390 € | 869,50 € |
| 7 000 | 0,17057 € | 1 193,99 € |
| 10 000 | 0,16725 € | 1 672,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39600 € |

