
MBA02040C1403FC100 | |
|---|---|
DigiKey Part Number | 56-MBA02040C1403FC100CT-ND - Cut Tape (CT) 56-MBA02040C1403FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C1403FC100 |
Description | RES 140K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 140 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C1403FRP00 | Vishay Beyschlag/Draloric/BC Components | 4 390 | 56-MBA02040C1403FRP00CT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23600 € | 2,36 € |
| 25 | 0,21960 € | 5,49 € |
| 50 | 0,20740 € | 10,37 € |
| 100 | 0,19590 € | 19,59 € |
| 250 | 0,18224 € | 45,56 € |
| 500 | 0,17298 € | 86,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,13704 € | 137,04 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |

