
MBA02040C1200FCT00 | |
|---|---|
DigiKey Part Number | BC3244CT-ND - Cut Tape (CT) BC3244TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C1200FCT00 |
Description | RES 120 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C1200FC100 | Vishay Beyschlag/Draloric/BC Components | 6 318 | BC3453CT-ND | 0,31000 € | Parametric Equivalent |
| MBA02040C1200FRP00 | Vishay Beyschlag/Draloric/BC Components | 2 412 | 56-MBA02040C1200FRP00CT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,09720 € | 2,43 € |
| 50 | 0,08560 € | 4,28 € |
| 100 | 0,07600 € | 7,60 € |
| 250 | 0,06524 € | 16,31 € |
| 500 | 0,05852 € | 29,26 € |
| 1 000 | 0,05281 € | 52,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04264 € | 213,20 € |
| 10 000 | 0,03931 € | 393,10 € |
| 15 000 | 0,03760 € | 564,00 € |
| 25 000 | 0,03566 € | 891,50 € |
| 35 000 | 0,03451 € | 1 207,85 € |
| 50 000 | 0,03338 € | 1 669,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |

