Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBA02040C1109FC100 | |
|---|---|
DigiKey Part Number | MBA02040C1109FC100-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C1109FC100 |
Description | RES 11 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C1109FCT00 | Vishay Beyschlag/Draloric/BC Components | 5 391 | 56-MBA02040C1109FCT00CT-ND | 0,08000 € | Parametric Equivalent |
| MBA02040C1109FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC11.0XTR-ND | 0,03911 € | Parametric Equivalent |
| MRS16000C1109FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | MRS16000C1109FRP00-ND | 0,03867 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,13704 € | 137,04 € |
| Unit Price without VAT: | 0,13704 € |
|---|---|
| Unit Price with VAT: | 0,16445 € |


