Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL250139682E3 | |
|---|---|
DigiKey Part Number | 56-MAL250139682E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL250139682E3 |
Description | CAP ALUM 6800UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 36mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 19.6 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 29.4 A @ 10 kHz |
Part Status Active | Impedance 29 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.008" Dia (76.40mm) |
Voltage - Rated 500 V | Height - Seated (Max) 8.693" (220.80mm) |
ESR (Equivalent Series Resistance) 36mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL250019682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL250019682E3-ND | 197,02278 € | Parametric Equivalent |
| MAL250039682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL250039682E3-ND | 206,97028 € | Parametric Equivalent |
| MAL250059682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL250059682E3-ND | 197,02278 € | Parametric Equivalent |
| MAL250079682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL250079682E3-ND | 206,97028 € | Parametric Equivalent |
| MAL250119682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL250119682E3-ND | 169,55500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 177,35444 € | 6 384,76 € |
| Unit Price without VAT: | 177,35444 € |
|---|---|
| Unit Price with VAT: | 212,82533 € |




