Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL250077822E3 | |
|---|---|
DigiKey Part Number | MAL250077822E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL250077822E3 |
Description | CAP ALUM 8200UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 16mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 43.3 A @ 120 Hz |
Part Status Active | Impedance 13 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 2.992" Dia (76.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 8.886" (225.70mm) |
ESR (Equivalent Series Resistance) 16mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL250017822E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL250017822E3-ND | 159,04278 € | Parametric Equivalent |
| MAL250037822E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL250037822E3-ND | 167,52056 € | Parametric Equivalent |
| MAL250057822E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL250057822E3-ND | 159,04278 € | Parametric Equivalent |
| E37F501CPN822MEM9U | Chemi-Con | 0 | 565-E37F501CPN822MEM9U-ND | 89,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 167,52056 € | 6 030,74 € |
| Unit Price without VAT: | 167,52056 € |
|---|---|
| Unit Price with VAT: | 201,02467 € |



