
MAL226050102E3 | |
|---|---|
DigiKey Part Number | 56-MAL226050102E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL226050102E3 |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 780 mA @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 1.2 A @ 100 kHz |
Part Status Active | Impedance 24 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 2000 Hrs @ 150°C | Mounting Type |
Operating Temperature -55°C ~ 150°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,52000 € | 6,52 € |
| 10 | 4,59300 € | 45,93 € |
| 50 | 3,79540 € | 189,77 € |
| 100 | 3,54430 € | 354,43 € |
| 500 | 3,11312 € | 1 556,56 € |
| 1 000 | 2,97764 € | 2 977,64 € |
| 2 500 | 2,88130 € | 7 203,25 € |
| Unit Price without VAT: | 6,52000 € |
|---|---|
| Unit Price with VAT: | 7,82400 € |

