Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL225966181E3 | |
|---|---|
DigiKey Part Number | 56-MAL225966181E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225966181E3 |
Description | CAP ALUM 180UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 770mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.18 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 1.77 A @ 10 kHz |
Part Status Active | Impedance 570 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 770mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43544B9187M000 | TDK | 160 | 495-75831-ND | 6,60000 € | Parametric Equivalent |
| B43644E5187M000 | TDK | 298 | 495-B43644E5187M000-ND | 7,42000 € | Parametric Equivalent |
| B43644E5187M060 | TDK | 0 | 495-B43644E5187M060-ND | 3,39747 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,61030 € | 2 888,24 € |
| Unit Price without VAT: | 3,61030 € |
|---|---|
| Unit Price with VAT: | 4,33236 € |




