
MAL212524152E3 | |
|---|---|
DigiKey Part Number | 56-MAL212524152E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL212524152E3 |
Description | CAP ALUM 1500UF 20% 10V AXIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Axial, Can 195mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 410 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 492 mA @ 10 kHz |
Capacitance | Impedance 200 mOhms |
Tolerance ±20% | Size / Dimension 0.394" Dia x 1.181" L (10.00mm x 30.00mm) |
Voltage - Rated 10 V | Mounting Type |
ESR (Equivalent Series Resistance) 195mOhm @ 100Hz | Package / Case Axial, Can |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,53119 € | 1 531,19 € |
| Unit Price without VAT: | 1,53119 € |
|---|---|
| Unit Price with VAT: | 1,83743 € |

