Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MAL223551012E3 | |
|---|---|
DigiKey Part Number | 56-MAL223551012E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL223551012E3 |
Description | CAP ALUM 7F 3V 1000H |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 F (EDLC) Supercapacitor 3 V Radial, Can 28mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Grade Automotive |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Qualification AEC-Q200 |
Series | Termination PC Pins |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Can |
Capacitance 7 F | Lead Spacing 0.197" (5.00mm) |
Tolerance -20%, +50% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 3 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 28mOhm @ 1kHz | Operating Temperature -40°C ~ 85°C |
Lifetime @ Temp. 1000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL223031012E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL223031012E3-ND | 1,39456 € | Parametric Equivalent |
| MAL223051012E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL223051012E3-ND | 1,35713 € | Parametric Equivalent |
| MAL223531012E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL223531012E3-ND | 1,45767 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,41943 € | 2 129,14 € |
| Unit Price without VAT: | 1,41943 € |
|---|---|
| Unit Price with VAT: | 1,70332 € |



