Parametric Equivalent



MAL223531016E3 | |
|---|---|
DigiKey Part Number | 56-MAL223531016E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL223531016E3 |
Description | CAP ALUM 15F 3V 1500H |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 F (EDLC) Supercapacitor 3 V Radial, Can 20mOhm @ 1kHz 1500 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Grade Automotive |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Qualification AEC-Q200 |
Series | Termination PC Pins |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Can |
Capacitance 15 F | Lead Spacing 0.197" (5.00mm) |
Tolerance -20%, +50% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 3 V | Height - Seated (Max) 1.181" (30.00mm) |
ESR (Equivalent Series Resistance) 20mOhm @ 1kHz | Operating Temperature -40°C ~ 85°C |
Lifetime @ Temp. 1500 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL223551016E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL223551016E3-ND | 1,73609 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,78202 € | 1 782,02 € |
| Unit Price without VAT: | 1,78202 € |
|---|---|
| Unit Price with VAT: | 2,13842 € |


