
MAL222051015E3 | |
|---|---|
DigiKey Part Number | 56-MAL222051015E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL222051015E3 |
Description | CAP ALUM 12F 2.7V 1000H |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 F (EDLC) Supercapacitor 2.7 V Radial, Can 19mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Grade Automotive |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Qualification AEC-Q200 |
Series | Termination PC Pins |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Can |
Capacitance 12 F | Lead Spacing 0.197" (5.00mm) |
Tolerance -20%, +50% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 2.7 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 19mOhm @ 1kHz | Operating Temperature -40°C ~ 85°C |
Lifetime @ Temp. 1000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,26200 € | 22,62 € |
| 50 | 1,81660 € | 90,83 € |
| 250 | 1,52596 € | 381,49 € |
| 500 | 1,43454 € | 717,27 € |
| 1 000 | 1,35861 € | 1 358,61 € |
| 2 500 | 1,27764 € | 3 194,10 € |
| 5 000 | 1,22871 € | 6 143,55 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 4,00800 € |

