
MAL219691101E3 | |
|---|---|
DigiKey Part Number | MAL219691101E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL219691101E3 |
Description | CAP 4F -20% +80% 1.4V T/H |
Customer Reference | |
Detailed Description | 4 F (EDLC) Supercapacitor 1.4 V Coin, Stacked Vertical 2.5Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL219691101E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Capacitance | 4 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 1.4 V | |
ESR (Equivalent Series Resistance) | 2.5Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Coin, Stacked Vertical | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.102" (2.60mm) | |
Operating Temperature | -20°C ~ 70°C |

