
MKP1848H55080KK2 | |
|---|---|
DigiKey Part Number | 2870-MKP1848H55080KK2-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848H55080KK2 |
Description | CAP FILM 5UF 10% 800VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.827" W (32.00mm x 21.00mm) |
Part Status Active | Height - Seated (Max) 1.248" (31.70mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 800V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 8.4 mOhms | Features 85C/85% Humidity; Low ESR, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 3,02923 € | 196,90 € |
| Unit Price without VAT: | 3,02923 € |
|---|---|
| Unit Price with VAT: | 3,63508 € |

