
MAL216249222E3 | |
|---|---|
DigiKey Part Number | MAL216249222E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL216249222E3 |
Description | CAP ALUM 2200UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 72mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.79 A @ 100 Hz |
Part Status Active | Impedance 53 mOhms |
Capacitance | Size / Dimension 1.575" Dia (40.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.772" (45.00mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 72mOhm @ 100Hz | Package / Case Radial, Can - Snap-In - 5 Lead |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,64368 € | 2 910,92 € |
| Unit Price without VAT: | 11,64368 € |
|---|---|
| Unit Price with VAT: | 13,97242 € |

