MAL216055272E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,71112 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,69528 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,83202 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,77784 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,81622 €
Datasheet
2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL216055272E3

DigiKey Part Number
MAL216055272E3-ND
Manufacturer
Manufacturer Product Number
MAL216055272E3
Description
CAP ALUM 2700UF 20% 16V RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Impedance
25 mOhms
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.319" (33.50mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 150°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL216035272E3Vishay Beyschlag/Draloric/BC Components0MAL216035272E3-ND2,71112 €Parametric Equivalent
MAL216065272E3Vishay Beyschlag/Draloric/BC Components0MAL216065272E3-ND2,69528 €Parametric Equivalent
MAL226035272E3Vishay Beyschlag/Draloric/BC Components056-MAL226035272E3-ND2,83202 €Parametric Equivalent
MAL226055272E3Vishay Beyschlag/Draloric/BC Components056-MAL226055272E3-ND2,77784 €Parametric Equivalent
MAL226065272E3Vishay Beyschlag/Draloric/BC Components056-MAL226065272E3-ND2,81622 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5002,65904 €1 329,52 €
Unit Price without VAT:2,65904 €
Unit Price with VAT:3,19085 €