Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL215990103E3D | |
|---|---|
DigiKey Part Number | MAL215990103E3D-ND |
Manufacturer | |
Manufacturer Product Number | MAL215990103E3D |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 300mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.9 A @ 120 Hz |
Part Status Active | Impedance 190 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 300mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450VXH470MEFCSN35X40 | Rubycon | 7 | 1189-2039-ND | 12,75000 € | Parametric Equivalent |
| 500VXT470MEFCSN35X40 | Rubycon | 99 | 1189-500VXT470MEFCSN35X40-ND | 14,31000 € | Parametric Equivalent |
| B43644B5477M000 | TDK | 299 | 495-B43644B5477M000-ND | 13,00000 € | Parametric Equivalent |
| B43644B5477M060 | TDK | 0 | 495-B43644B5477M060-ND | 7,40833 € | Parametric Equivalent |
| B43644B5477M067 | TDK | 0 | 495-B43644B5477M067-ND | 6,27513 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 14,48000 € | 8 688,00 € |
| Unit Price without VAT: | 14,48000 € |
|---|---|
| Unit Price with VAT: | 17,37600 € |






