
MAL215947689E3 | |
|---|---|
DigiKey Part Number | MAL215947689E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215947689E3 |
Description | CAP ALUM 68UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.4Ohm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 560 mA @ 120 Hz |
Part Status Active | Impedance 1.53 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 2.4Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 € | 9,18 € |
| 10 | 6,59300 € | 65,93 € |
| 50 | 5,52580 € | 276,29 € |
| 100 | 5,19020 € | 519,02 € |
| 500 | 4,61398 € | 2 306,99 € |
| 1 000 | 4,43298 € | 4 432,98 € |
| Unit Price without VAT: | 9,18000 € |
|---|---|
| Unit Price with VAT: | 11,01600 € |

