4700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 74mOhm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215831472E3

DigiKey Part Number
MAL215831472E3-ND
Manufacturer
Manufacturer Product Number
MAL215831472E3
Description
CAP ALUM 4700UF 20% 50V SNAP TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 74mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
3.24 A @ 100 Hz
Part Status
Active
Impedance
57 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.260" (32.00mm)
ESR (Equivalent Series Resistance)
74mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 964
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,92000 €11,92 €
108,69300 €86,93 €
507,36380 €368,19 €
1006,94550 €694,55 €
5006,22794 €3 113,97 €
1 0006,09833 €6 098,33 €
Manufacturers Standard Package
Unit Price without VAT:11,92000 €
Unit Price with VAT:14,30400 €