Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL215066682E3 | |
|---|---|
DigiKey Part Number | MAL215066682E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215066682E3 |
Description | CAP ALUM 6800UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.66 A @ 100 Hz |
Part Status Active | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.673" (42.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215056682E3 | Vishay Beyschlag/Draloric/BC Components | 403 | MAL215056682E3-ND | 5,22000 € | Parametric Equivalent |
| MAL225056682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL225056682E3-ND | 2,55466 € | Parametric Equivalent |
| MAL225066682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL225066682E3-ND | 2,58194 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,42948 € | 1 214,74 € |
| Unit Price without VAT: | 2,42948 € |
|---|---|
| Unit Price with VAT: | 2,91538 € |




