Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL215031331E3 | |
|---|---|
DigiKey Part Number | MAL215031331E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL215031331E3 |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 585 mA @ 100 Hz |
Part Status Active | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215051331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215051331E3-ND | 0,66944 € | Parametric Equivalent |
| MAL215061331E3 | Vishay Beyschlag/Draloric/BC Components | 1 379 | 56-MAL215061331E3-ND | 1,92000 € | Parametric Equivalent |
| B41888C6337M000 | TDK | 0 | B41888C6337M000-ND | 0,28786 € | Parametric Equivalent |
| B41888C6337M008 | TDK | 0 | 495-B41888C6337M008TB-ND | 0,31101 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 0,68582 € | 1 097,31 € |
| Unit Price without VAT: | 0,68582 € |
|---|---|
| Unit Price with VAT: | 0,82298 € |




